
Resonant-mode PWM controller featuring alternating outputs, fixed off-time, and 16.5/10.5V UVLO. Operates with a 12V to 22V supply voltage and delivers up to 500mA output current at 1.7V. Supports frequencies up to 1MHz with a 50% maximum duty cycle. Packaged in a 16-SOIC SMD/SMT format, this component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments UC2861DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2861DW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 25ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2861DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
