
Texas Instruments UC2861Q technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 8.96mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Width | 8.96mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2861Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.