Resonant-mode PWM controller IC featuring alternating outputs and fixed off-time operation. Operates with 8/7V UVLO, supporting a 50% duty cycle and up to 1MHz frequency. Delivers 500mA output current with a 1.7V output voltage, suitable for push-pull topologies. Encased in a 16-SOIC package with SMD/SMT termination, it functions across a -40°C to 85°C temperature range. Maximum supply voltage is 22V, with a maximum power dissipation of 1W.
Texas Instruments UC2863DW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Push-Pull |
| Weight | 0.016579oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2863DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.