
Texas Instruments UC2864DW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 1% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.016579oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2864DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.