
Texas Instruments UC2871DW technical specifications.
| Package/Case | SOIC |
| Frequency | 78kHz |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2871DW to view detailed technical specifications.
No datasheet is available for this part.