
Texas Instruments UC2871N technical specifications.
| Package/Case | N |
| Frequency | 78kHz |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 8mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.042544oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2871N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.