
The UC2872DW is a 78kHz to 200kHz power management IC from Texas Instruments, available in a SOIC package. It operates over a supply voltage range of 4.5V to 24V and has a nominal supply current of 11mA. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is packaged in a rail/Tube package with 40 units per package.
Texas Instruments UC2872DW technical specifications.
| Package/Case | SOIC |
| Frequency | 78kHz |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 11mA |
| Operating Supply Current | 6mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2872DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
