
Texas Instruments UC2872DWTRG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 78kHz |
| Lead Free | Lead Free |
| Max Frequency | 240kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 24V |
| Nominal Supply Current | 11mA |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 18V |
| Output Current | 500mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2872DWTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
