
Texas Instruments UC2872N technical specifications.
| Package/Case | N |
| Frequency | 78kHz |
| Lead Free | Contains Lead |
| Max Frequency | 240kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 24V |
| Operating Supply Current | 6mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2872N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
