
Texas Instruments UC2872NG4 technical specifications.
| Package/Case | N |
| Frequency | 78kHz |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Max Frequency | 240kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 24V |
| Nominal Supply Current | 11mA |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2872NG4 to view detailed technical specifications.
No datasheet is available for this part.