
Texas Instruments UC2872Q technical specifications.
| Package/Case | PLCC |
| Frequency | 78kHz |
| Lead Free | Lead Free |
| Max Frequency | 240kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2872Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.