
Texas Instruments UC2874N-1 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Voltage | 36V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.042544oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2874N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
