
Texas Instruments UC2874N-2 technical specifications.
| Package/Case | N |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 300kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 8.5mA |
| RoHS Compliant | Yes |
| Weight | 0.042544oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2874N-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
