
Texas Instruments UC2875DWPG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.027937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2875DWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
