
Texas Instruments UC2876N technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.079719oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2876N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.