
Texas Instruments UC2879N technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 5V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11V |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Current | 100A |
| Output Voltage | 2.2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.079719oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2879N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
