
Texas Instruments UC2886D technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 85% |
| Fall Time | 150ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 20V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Voltage | 10.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2886D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
