
Texas Instruments UC2901DWTR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | -35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2901DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
