
Texas Instruments UC2901MDREPG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Current | 5mA |
| Output Current | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Voltage | 1.5V |
| RoHS Compliant | Yes |
| Series | UC2901-EP |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2901MDREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
