
Texas Instruments UC2901QG3 technical specifications.
| Package/Case | PLCC |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 8.96mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Operating Supply Current | 5mA |
| Output Current | 35mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.5V |
| RoHS Compliant | Yes |
| Series | UC2901 |
| Weight | 0.025468oz |
| Width | 8.96mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2901QG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.