
Texas Instruments UC2902D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 20V |
| Output Current | 150uA |
| Output Voltage | 40V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UC2902 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2902D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
