
The UC2902DTR is a surface mount power management IC from Texas Instruments, packaged in an 8-pin SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. With a maximum operating supply current of 4mA, this IC is suitable for a variety of applications. It is available in quantities of 2500 units, packaged in tape and reel.
Texas Instruments UC2902DTR technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2902DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.