The UC2902N is an 8-pin PDIP power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 4mA. The device is RoHS compliant and is packaged in a plastic DIP-8 package. It is suitable for use in a variety of applications, including those that require a high level of reliability and stability.
Texas Instruments UC2902N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 20V |
| Output Current | 150uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2902 |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2902N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
