
The UC2906DWG4 is a lead-free power management IC from Texas Instruments, designed for use with lead-acid batteries. It operates within a temperature range of -40°C to 70°C and can handle a maximum supply voltage of 40V. The device is packaged in a 16-pin SOIC package and is compliant with RoHS regulations. With an output current of 40mA, this IC is suitable for various power management applications.
Texas Instruments UC2906DWG4 technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Output Current | 40mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2906DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
