
Texas Instruments UC2906Q technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | PLCC |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 8.96mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Supply Voltage | 40V |
| Output Current | 40mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.96mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2906Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
