Texas Instruments UC2906QTR technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Current | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2906QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.