
Texas Instruments UC2907N technical specifications.
| Package/Case | N |
| Height | 4.57mm |
| Input Current | 6mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 35V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2907 |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2907N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
