
Texas Instruments UC2909N technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7.5V |
| Output Current | 100mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2909N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.