Texas Instruments UC2914N technical specifications.
| Package/Case | PDIP |
| Depth | 6.35mm |
| Features | UVLO |
| Lead Free | Lead Free |
| Length | 22.48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 12mA |
| Output Voltage | 1.8V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.042544oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2914N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.