Texas Instruments UC29431DG4 technical specifications.
| Package/Case | D |
| Cathode Current | 800uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series, Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | UC29431 |
| Supply Current | 500uA |
| Tolerance | 0.7% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC29431DG4 to view detailed technical specifications.
No datasheet is available for this part.