
Texas Instruments UC29432DTRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 500uA |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | UC29432M |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC29432DTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
