
High-performance half-bridge bipolar switch driver, featuring 4A maximum output current and 2A output current per channel. Operates with a supply voltage range of 8V to 35V and a maximum frequency of 300kHz. This through-hole component, housed in a TO-220 package, offers over-temperature fault protection and a maximum power dissipation of 15W. Designed for reliability with a minimum operating temperature of -20°C and a maximum of 100°C, it is RoHS compliant and lead-free.
Texas Instruments UC2950T technical specifications.
| Package/Case | TO-220 |
| Fault Protection | Over Temperature |
| Frequency | 300kHz |
| Height | 8.51mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 300kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Max Power Dissipation | 15W |
| Max Supply Current | 36mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Current per Channel | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 36mA |
| Technology | BIPOLAR |
| Turn-Off Delay Time | 2000ns |
| Turn-On Delay Time | 500ns |
| Weight | 0.068079oz |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2950T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.