
Bipolar half-bridge driver IC featuring 4A maximum output current and 2A output current per channel. Operates with supply voltages from 8V to 35V, drawing a maximum supply current of 36mA. Includes over-temperature fault protection and a maximum operating frequency of 300kHz. Packaged in a TO-220 through-hole mount, this component offers a 500ns turn-on delay and a 2000ns turn-off delay. RoHS compliant with a maximum power dissipation of 15W.
Texas Instruments UC2950TG3 technical specifications.
| Package/Case | TO-220 |
| Fault Protection | Over Temperature |
| Frequency | 300kHz |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Max Power Dissipation | 15W |
| Max Supply Current | 36mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Current per Channel | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 36mA |
| Technology | BIPOLAR |
| Turn-Off Delay Time | 2000ns |
| Turn-On Delay Time | 500ns |
| Weight | 0.068079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2950TG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
