
Texas Instruments UC3176QPTR technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | POWER |
| Package/Case | PLCC |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Operating Supply Current | 21mA |
| Output Current | 2A |
| Output Current per Channel | 2A |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3176QPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
