
Texas Instruments UC3178QP technical specifications.
| Amplifier Type | POWER |
| Package/Case | PLCC |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 13mA |
| Output Current | 450mA |
| Output Current per Channel | 450mA |
| Output Voltage | 20V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3178QP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
