
The UC3178QPTR is a dual power amplifier from Texas Instruments, featuring a gain bandwidth product of 2MHz. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The device provides an output current of up to 450mA per channel and is compliant with RoHS regulations. The UC3178QPTR is packaged in a PLCC package and is available on tape and reel.
Texas Instruments UC3178QPTR technical specifications.
| Amplifier Type | POWER |
| Package/Case | PLCC |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 13mA |
| Output Current | 450mA |
| Output Current per Channel | 450mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3178QPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
