
Voltage mode PWM controller featuring a 45% duty cycle and 500kHz maximum switching frequency. This integrated circuit operates from an 8V to 40V supply, delivering up to 60V output voltage with 200mA output current. Designed for flyback and push-pull topologies, it offers a 25ns fall time and operates within a 0°C to 70°C temperature range. The component is housed in a 16-SOIC package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UC3524ADW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3524ADW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 45% |
| Fall Time | 25ns |
| Frequency | 500kHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 200mA |
| Output Voltage | 60V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3524ADW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
