
The UC3524DTR is a dual output DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. The device is capable of delivering up to 100mA of output current and can handle output voltages of up to 40V. The UC3524DTR is available in a SOIC package and is compliant with RoHS regulations.
Texas Instruments UC3524DTR technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Fall Time | 100ns |
| Max Duty Cycle | 45% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Push-Pull, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3524DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
