
The UC3524N is a dual output DC/DC controller from Texas Instruments, packaged in a 16-pin DIP package. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 40V and can deliver an output current of up to 100mA. The output configuration is positive, and the quiescent current is 5mA. The UC3524N is suitable for use in boost, flyback, and push-pull topologies.
Texas Instruments UC3524N technical specifications.
| Package/Case | N |
| Clock Sync | No |
| Duty Cycle | 45% |
| Fall Time | 100ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 45% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3524N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.