
Dual output PWM controller for DC/DC conversion, operating up to 400kHz with a maximum output current of 400mA per channel. Features a maximum supply voltage of 35V and a wide operating temperature range from 0°C to 70°C. Supports Flyback and Push-Pull topologies with a maximum duty cycle of 50% and a fall time of 50ns. Packaged in a 16-SOIC, this lead-free component is RoHS compliant.
Sign in to ask questions about the Texas Instruments UC3525ADW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC3525ADW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Duty Cycle | 50% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Voltage | 35V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3525ADW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
