
Dual output PWM controller operating up to 500kHz, featuring a 35V maximum supply voltage and 400mA output current per channel. This integrated circuit supports flyback and push-pull topologies, with a maximum duty cycle of 49% and a 50ns fall time. Designed for power management applications, it offers clock synchronization and synchronous rectification, housed in a 16-PDIP package with an operating temperature range of 0°C to 70°C.
Texas Instruments UC3525ANG4 technical specifications.
| Package/Case | N |
| Clock Sync | Yes |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Duty Cycle | 49% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Voltage | 19V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3525ANG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
