
Dual output PWM controller IC featuring a 35V maximum supply voltage and 600kHz switching frequency. This integrated circuit offers a 49% maximum duty cycle, 100mA output current per channel, and a 13V output voltage. Designed for Flyback and Push-Pull topologies, it includes synchronous rectification and clock synchronization. Packaged in an 18-SOIC case, this RoHS compliant component operates from 0°C to 70°C.
Texas Instruments UC3526ADWTR technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 49% |
| Max Frequency | 650kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Voltage | 13V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3526ADWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
