
The UC3527BN is a dual-output DC/DC controller from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a maximum supply voltage of 35V and can deliver an output current of up to 400mA. The device is available in a 16-pin DIP package and is compliant with RoHS regulations. The UC3527BN is suitable for use in boost, flyback, and push-pull topologies.
Texas Instruments UC3527BN technical specifications.
| Package/Case | N |
| Clock Sync | Yes |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 49% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3527BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
