
The UC3543J is a power management IC from Texas Instruments with a maximum operating temperature of 70°C and a maximum power dissipation of 1W. It can handle a maximum supply voltage of 40V and a maximum supply current of 10mA. The IC has a quiescent current of 7mA and a watchdog timer is not available. The UC3543J is not RoHS compliant and contains lead.
Texas Instruments UC3543J technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.6V |
| Min Reset Threshold Voltage | 2.4V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Power Dissipation | 1W |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC3543J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.