
General purpose power supply supervisory circuit in a 16-PDIP package. Features a reset threshold voltage range of 2.4V to 2.6V, monitoring a single voltage. Operates with a minimum supply voltage of 4.5V and a maximum of 40V, drawing a typical supply current of 7mA. Maximum power dissipation is 1W, with an operating temperature range of 0°C to 70°C. Through-hole mounting and RoHS compliant.
Texas Instruments UC3543NG4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.6V |
| Min Reset Threshold Voltage | 2.4V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7mA |
| Overvoltage Threshold | 2.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UC3543 |
| Supply Current | 7mA |
| Threshold Voltage | 2.5V |
| Undervoltage Threshold | 2.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3543NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
