
Texas Instruments UC3572N technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 92% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Voltage | -70V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3572N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
