
Texas Instruments UC3573N technical specifications.
| Package/Case | DIP |
| Duty Cycle | 96% |
| Lead Free | Contains Lead |
| Max Frequency | 115kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3573N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.