
Texas Instruments UC3578N technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 90% |
| Frequency | 120kHz |
| Lead Free | Contains Lead |
| Max Frequency | 120kHz |
| Max Input Voltage | 72V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 14V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3578N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
