
3-phase sensored trapezoidal control BLDC gate driver, featuring 6 outputs with a maximum output voltage of 50V and 200mA output current. Operates within a 10V to 18V supply voltage range, with a maximum supply current of 14.5mA. Packaged in a 28-SOIC, this lead-free component is RoHS compliant and suitable for applications from 0°C to 70°C.
Texas Instruments UC3625DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Output Voltage | 50V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UC3625 |
| Supply Current | 14.5mA |
| Weight | 0.027937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3625DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
