
The UC3625NG4 is a power management IC in a PDIP-28 package, designed for parallel interface applications. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 10V and 18V. The device draws a maximum supply current of 14.5mA. It is compliant with RoHS standards and is available in a rail/Tube packaging with 13 units per package.
Texas Instruments UC3625NG4 technical specifications.
| Package/Case | PDIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Output Voltage | 50V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 14.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3625NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
